SMC KQ2T09-35S technical specifications.
| Approvals | UL, CSA |
| Body Material | Plastic |
| Package/Case | SMC |
| Color | White |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Weight | 23g |
| RoHS | Not Compliant |
Download the complete datasheet for SMC KQ2T09-35S to view detailed technical specifications.
No datasheet is available for this part.