
T-plug-in connector -100 kPa. . .1 MPa, KQ2T10-00A, SMC
Checking distributor stock and pricing after the page loads.
| Body Material | Brass, Stainless Steel, PBT, PP |
| Package/Case | SMC |
| Manufacturer Series | KQ2 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Compliant |
