
KQ2 Pneumatic Y Tube-to-Tube Adapter, Push In 3/8 in
Checking distributor stock and pricing after the page loads.
| Body Material | Plastic, PBT |
| Package/Case | SMC |
| Manufacturer Series | KQ2 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Compliant |