SMC KQB2H07-00 technical specifications.
| Body Material | Brass |
| Package/Case | Metal |
| Finish | NICKEL PLATED |
| Manufacturer Series | KQB2 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -5°C |
| RoHS | Not Compliant |
Download the complete datasheet for SMC KQB2H07-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.