SMC KQE04-00 technical specifications.
| Body Material | Brass |
| Manufacturer Series | KQ |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | Bulkhead |
| RoHS | Compliant |
Download the complete datasheet for SMC KQE04-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.