SMC KQG2E13-N04 technical specifications.
| Manufacturer Series | KQG2 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -5°C |
| Mount | Bulkhead |
| RoHS | Compliant |
Download the complete datasheet for SMC KQG2E13-N04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.