SMC KQG2H10-00 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMC |
| Manufacturer Series | KQG2 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -5°C |
| RoHS | Compliant |
Download the complete datasheet for SMC KQG2H10-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.