SMC KQG2L08-01S technical specifications.
| Connection Size (in) | 0.314/0.125 |
| Product Weight (g) | 14.6 |
| Type | Elbow |
| Connection Type | Tube Fitting/Male |
| Material | Stainless Steel |
| Cage Code | SL136 |
| EU RoHS | Yes |
| HTS Code | 7307225000 |
| Schedule B | 7307225000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for SMC KQG2L08-01S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.