SMC KRL10-01S technical specifications.
| Manufacturer Series | KRL |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | Push In |
| RoHS | Not Compliant |
Download the complete datasheet for SMC KRL10-01S to view detailed technical specifications.
No datasheet is available for this part.