SMC KSL07-35S technical specifications.
| Body Material | PBT |
| Package/Case | SMC |
| Manufacturer Series | KSL |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Compliant |
Download the complete datasheet for SMC KSL07-35S to view detailed technical specifications.
No datasheet is available for this part.