SMC LAT3-20 technical specifications.
| Stroke | 20 |
| Length | 90 |
| Dimensions L x W x H | 90 x 50 x 9 mm |
| Operating temperature | +5...+40 °C |
| RoHS | Compliant |
Download the complete datasheet for SMC LAT3-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.