SMC LVA200-02N-C technical specifications.
| Manufacturer Series | LVA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mounting Style | BASE |
| Number of Ports | 3 |
| RoHS | Not Compliant |
Download the complete datasheet for SMC LVA200-02N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.