SMC LVA30A-03N-C technical specifications.
| Package/Case | SMC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Orifice Diameter | 8mm |
| Series | LVA30 |
| RoHS | Not Compliant |
Download the complete datasheet for SMC LVA30A-03N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.