SMC LVC20-S06 technical specifications.
| Package/Case | SMC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Orifice Diameter | 4mm |
| Series | LVC20 |
| RoHS | Not Compliant |
Download the complete datasheet for SMC LVC20-S06 to view detailed technical specifications.
No datasheet is available for this part.