This pneumatic actuator is designed for industrial applications, with a maximum operating pressure of 0.6MPa and a minimum operating pressure of 0.15MPa. It features a bore size of 20mm and a stroke of 12mm, with a double acting design for bidirectional operation. The actuator has a body made of aluminum alloy, with dimensions of 57mm in length, 45mm in depth, and 60mm in height. It is suitable for use in temperatures ranging from 0°C to 60°C.
SMC MDHR2-20E-M9NZ technical specifications.
| Type | Pneumatic |
| Media | Air |
| Maximum Operating Pressure | 0.6MPa |
| Bore Size | 20mm |
| Lubrication | Unlubricated |
| Body Material | Aluminum Alloy |
| Actuator Length | 57mm |
| Stroke | 12mm |
| Acting | Double Acting |
| Minimum Operating Pressure | 0.15MPa |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Body Length | 57mm |
| Body Depth | 45mm |
| Body Height | 60mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for SMC MDHR2-20E-M9NZ to view detailed technical specifications.
No datasheet is available for this part.