SMC MGPM12-40 technical specifications.
| Body Material | Aluminium |
| Package/Case | SMC |
| Height | 58mm |
| Length | 82mm |
| Manufacturer Series | MGP |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Weight | 0.35kg |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for SMC MGPM12-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
