The MRHQ10D-180S-M9NVL-M9NL is a 10mm double acting pneumatic actuator designed for use in industrial automation and control applications. It operates within a pressure range of 0.25 to 0.7MPa and features an aluminum alloy body with a bore size of 10mm. The actuator has a stroke length of 4mm and an operating torque of 0.31Nm. It is suitable for use in temperatures between 5 and 60 degrees Celsius.
SMC MRHQ10D-180S-M9NVL-M9NL technical specifications.
| Type | Pneumatic |
| Media | Air |
| Maximum Operating Pressure | 0.7MPa |
| Bore Size | 10mm |
| Lubrication | Unlubricated |
| Operating Torque | 0.31N.m |
| Body Material | Aluminum Alloy |
| Actuator Length | 107mm |
| Stroke | 4mm |
| Acting | Double Acting |
| Minimum Operating Pressure | 0.25MPa |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 60°C |
| Body Length | 63mm |
| Body Depth | 41mm |
| Body Height | 41mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for SMC MRHQ10D-180S-M9NVL-M9NL to view detailed technical specifications.
No datasheet is available for this part.