Gripper Actuator Pneumatic Single Acting 10mm Stroke 1.4N.m Parallel
SMC MRHQ20S-90SM9NVZS-M9N technical specifications.
| Type | Pneumatic |
| Media | Air |
| Maximum Operating Pressure | 0.7MPa |
| Bore Size | 20mm |
| Lubrication | Unlubricated |
| Operating Torque | 1.4N.m |
| Body Material | Aluminum Alloy |
| Actuator Length | 162mm |
| Stroke | 10mm |
| Acting | Single Acting |
| Minimum Operating Pressure | 0.25MPa |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 60°C |
| Body Length | 101mm |
| Body Depth | 59mm |
| Body Height | 59mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for SMC MRHQ20S-90SM9NVZS-M9N to view detailed technical specifications.
No datasheet is available for this part.