SMC MXS-AT12 technical specifications.
| Package/Case | SMC |
| Length | 1.259inch |
| Manufacturer Series | MXS |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for SMC MXS-AT12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.