SMC NCDQ2A40-15DZ technical specifications.
| Body Style | Single Rod, Compact |
| Brand/Series | NCDQ Series |
| Size, Bore | 40 mm |
| Size, Port | 1/8 NPT |
| Stroke | 15 mm |
| Type | Compact |
| RoHS | Not Compliant |
Download the complete datasheet for SMC NCDQ2A40-15DZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.