SMC NCDQ2A50-25DZ technical specifications.
| Actuation | Double Acting |
| Body Style | Single Rod, Compact |
| Brand/Series | NCDQ Series |
| Primary Type | Compact |
| Size, Bore | 50 mm |
| Size, Port | 1/4 NPT |
| Special Features | Auto Switch |
| Speed, Piston | 50 to 500 mm/Sec. |
| Stroke | 25 mm |
| Thread Type | NCDQ2A50-25DZ |
| Type | Compact |
| RoHS | Not Compliant |
Download the complete datasheet for SMC NCDQ2A50-25DZ to view detailed technical specifications.
No datasheet is available for this part.