SMC NCDQ2B16-30DZ-A73-XB9 technical specifications.
| Body Style | Single Rod, Compact |
| Brand/Series | NCDQ Series |
| Size, Bore | 5/8 in. |
| Size, Port | M5 x 0.8 |
| Stroke | 30 mm |
| Type | Compact |
| RoHS | Not Compliant |
Download the complete datasheet for SMC NCDQ2B16-30DZ-A73-XB9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.