SMC NCMB075-0150 technical specifications.
| Package/Case | SMC |
| Diameter | 21.84mm |
| Length | 4.72inch |
| Manufacturer Series | NCM |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 5°C |
| Weight | 0.319lb |
| RoHS | Not Compliant |
Download the complete datasheet for SMC NCMB075-0150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.