SMC NCMC106-0600-X155US technical specifications.
| Package/Case | SMC |
| Length | 146.05mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 5°C |
| Weight | 0.15kg |
| Width | 28.45mm |
| RoHS | Not Compliant |
Download the complete datasheet for SMC NCMC106-0600-X155US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.