SMC NVFM250-N02-00 technical specifications.
| Package/Case | SMC |
| Manufacturer Series | VFM200 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Ports | 5 |
| Type | Mechanical |
| RoHS | Not Compliant |
Download the complete datasheet for SMC NVFM250-N02-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.