SMC NVM430-N01-30G technical specifications.
| Actuator Type | Pushbutton |
| Package/Case | SMC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 5°C |
| Number of Ports | 3 |
| Type | Mechanical |
| RoHS | Not Compliant |
Download the complete datasheet for SMC NVM430-N01-30G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.