SMC NZHI05DS-07-07-07 technical specifications.
| Brand/Series | NZHI Series |
| Diameter, Nozzle | 0.5 mm |
| Inlet Port Size | 1/4 in. |
| Pressure, Vacuum | 660 mmHg |
| Vacuum Port Size | 1/4 in. |
| RoHS | Compliant |
Download the complete datasheet for SMC NZHI05DS-07-07-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.