SMC NZHI10BS-07-T01 technical specifications.
| Brand/Series | NZH Series |
| Diameter, Nozzle | 1.0 mm |
| Inlet Port Size | 1/4 Tube in. |
| Model | Box Type |
| Pressure, Vacuum | 660 mmHg |
| Vacuum Port Size | 1/8 NPT in. |
| RoHS | Compliant |
Download the complete datasheet for SMC NZHI10BS-07-T01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.