SMC NZHI13BS-09-11 technical specifications.
| Brand/Series | NZHI Series |
| Diameter, Nozzle | 1.3 mm |
| Inlet Port Size | 5/16 (Tube) in. |
| Model Number | Box Type |
| Pressure, Operating | 7 bar, 100 psi bar |
| Pressure, Vacuum | 660 mmHg |
| Temperature, Operating | +5 to +60 °C |
| Type | Vacuum Ejector |
| Vacuum Port Size | 1/4 (Tube) in. |
| RoHS | Compliant |
Download the complete datasheet for SMC NZHI13BS-09-11 to view detailed technical specifications.
No datasheet is available for this part.