SMC PSE530-R07 technical specifications.
| Package/Case | SMC |
| Manufacturer Series | PSE530 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Ratings | IP40 |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for SMC PSE530-R07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.