SMC SGC221B-10G15Y-3DZ technical specifications.
| Body Material | Ferrite |
| Package/Case | SMC |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 110V |
| Orifice Diameter | 12mm |
| Series | SGC200 |
| RoHS | Compliant |
Download the complete datasheet for SMC SGC221B-10G15Y-3DZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.