SMC SGC421A-10G25Y-4DZ technical specifications.
| Body Material | Ferrite |
| Package/Case | SMC |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 230V |
| Orifice Diameter | 17mm |
| Series | SGC400 |
| RoHS | Compliant |
Download the complete datasheet for SMC SGC421A-10G25Y-4DZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.