SMC SY114-5LOU-Q technical specifications.
| Body Material | Resin |
| Package/Case | SMC |
| Manufacturer Series | SY100 |
| Max Operating Temperature | 50°C |
| Max Supply Voltage (DC) | 24V |
| Mounting Style | MANIFOLD |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for SMC SY114-5LOU-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
