SMC SY5120-5DZ-C6F-Q technical specifications.
| Body Material | Aluminium |
| Package/Case | SMC |
| Manufacturer Series | SY5000 |
| Max Operating Temperature | 50°C |
| Mounting Style | MANIFOLD |
| RoHS | Compliant |
Download the complete datasheet for SMC SY5120-5DZ-C6F-Q to view detailed technical specifications.
No datasheet is available for this part.