
SMC SY5340-5YO-Q technical specifications.
| Body Material | Aluminium |
| Package/Case | SMC |
| Manufacturer Series | SY5000 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mounting Style | MANIFOLD |
| Operating Frequency | max.3 HzHz |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for SMC SY5340-5YO-Q to view detailed technical specifications.
No datasheet is available for this part.
