SMC SY5400-6U1 technical specifications.
| Body Material | Aluminium |
| Package/Case | SMC |
| Manufacturer Series | SY5000 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Number of Ports | 5 |
| RoHS | Not Compliant |
Download the complete datasheet for SMC SY5400-6U1 to view detailed technical specifications.
No datasheet is available for this part.