SMC SYJ3240-5LOU-Q technical specifications.
| Package/Case | SMC |
| Manufacturer Series | SYJ3000 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mounting Style | MANIFOLD |
| RoHS | Compliant |
Download the complete datasheet for SMC SYJ3240-5LOU-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.