SMC TIA01B-FT technical specifications.
| Color | Black |
| Material | Nylon |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for SMC TIA01B-FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.