SMC TIUB07W-33 technical specifications.
| Package/Case | SMC |
| Color | Grey, White |
| Manufacturer Series | 1025U |
| Material | Polyurethane |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for SMC TIUB07W-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.