SMC TIUB13BU-20 technical specifications.
| Color | Blue |
| Length | 20m |
| Manufacturer Series | TIUB |
| Material | Polyurethane, PUR |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for SMC TIUB13BU-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.