SMC TU0425BU-20 technical specifications.
| Package/Case | SMC |
| Color | Blue |
| Inside Diameter | 2.5mm |
| Length | 20m |
| Manufacturer Series | TU |
| Material | Polyurethane, PUR |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 4mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for SMC TU0425BU-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
