SMC TU0425W-33 technical specifications.
| Color | White |
| Length | 33m |
| Manufacturer Series | TU |
| Material | PUR |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for SMC TU0425W-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.