SMC VBA10A-T02GN-Z technical specifications.
| Package/Case | SMC |
| Manufacturer Series | VBA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 2°C |
| Weight | 0.84kg |
| RoHS | Not Compliant |
Download the complete datasheet for SMC VBA10A-T02GN-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.