The VBAT38A1-T-X104 is a carbon steel storage tank with a cylindrical shape and silver gray color. It has a capacity of 38 liters and features a connection type of RC thread. The tank is designed for use in industrial automation and control applications, particularly in fluid power and control systems. It can withstand a maximum operating pressure of 1MPa and is suitable for use in temperatures ranging from 0 to 75 degrees Celsius. The tank is mounted horizontally and fixed above ground.
SMC VBAT38A1-T-X104 technical specifications.
| Media | Compressed Air |
| Shape | Cylindrical |
| Material | Carbon Steel |
| Color | Silver Gray |
| Capacity | 38L |
| Connection Type | RC Thread |
| Port Size | 1/2@In Port|3/4@Out Portin |
| Maximum Operating Pressure | 1MPa |
| Mounting Orientation | Horizontal |
| Fixation | Above Ground |
| Product Length | 873mm |
| Height | 355mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Product Weight | 26000g |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for SMC VBAT38A1-T-X104 to view detailed technical specifications.
No datasheet is available for this part.