
SMC VCA41-36D-5-03F-Q technical specifications.
| Body Material | Aluminium |
| Package/Case | SMC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 230V |
| Orifice Diameter | 5mm |
| Series | Class 4 |
| RoHS | Compliant |
Download the complete datasheet for SMC VCA41-36D-5-03F-Q to view detailed technical specifications.
No datasheet is available for this part.
