SMC VCS21-3T-3-02F-Q technical specifications.
| Body Material | Brass |
| Package/Case | SMC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 110V |
| Orifice Diameter | 3mm |
| Series | Class 2 |
| RoHS | Compliant |
Download the complete datasheet for SMC VCS21-3T-3-02F-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.