
SMC VDW11-5G-2-M5-Q technical specifications.
| Body Material | Brass |
| Package/Case | SMC |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 24V |
| Orifice Diameter | 2mm |
| Ratings | IP40 |
| Series | 10 |
| Termination | M5 |
| RoHS | Compliant |
Download the complete datasheet for SMC VDW11-5G-2-M5-Q to view detailed technical specifications.
No datasheet is available for this part.
