SMC VDW31-4G-2-02F-H-Q technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMC |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 220V |
| Orifice Diameter | 2mm |
| Series | 30 |
| RoHS | Compliant |
Download the complete datasheet for SMC VDW31-4G-2-02F-H-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.