SMC VH200-N02 technical specifications.
| Body Material | Aluminium |
| Package/Case | SMC |
| Manufacturer Series | VH200 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Positions | 3 |
| RoHS | Not Compliant |
Download the complete datasheet for SMC VH200-N02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
