SMC VHK2-08F-08F technical specifications.
| Body Material | PBT |
| Package/Case | SMC |
| Manufacturer Series | VHK |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| RoHS | Compliant |
Download the complete datasheet for SMC VHK2-08F-08F to view detailed technical specifications.
No datasheet is available for this part.